The 74AHCT595D-Q100118 is a unidirectional shift register with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage of 5V and has a quiescent current of 4uA. The device is a surface mount component with gold contact plating and is designed for use in logic applications. The shift register has a 3-STATE output type and is compliant with AEC-Q100 standards.
NXP 74AHCT595D-Q100118 technical specifications.
| Contact Plating | Gold |
| Direction | Unidirectional |
| Logic Function | Shift Register |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Quiescent Current | 4uA |
| RoHS | Compliant |
No datasheet is available for this part.