
The 74AHCU04DT is a 6-channel hex inverter integrated circuit from NXP, packaged in the SOT-108 package. It operates over a supply voltage range of 2V to 5.5V and can withstand temperatures up to 125°C. The device has a high level output current of -8mA and a low level output current of 8mA. It is available in a tape and reel packaging format with 2500 units per package.
NXP 74AHCU04DT technical specifications.
| Package/Case | SOT-108 |
| High Level Output Current | -8mA |
| Lead Free | Lead Free |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2V |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.