
Quad 2-input NOR gate IC, featuring CMOS technology and a 14-pin SOT-762 surface mount package. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 2.2ns. Supports high level output current of -24mA and low level output current of 24mA. This RoHS compliant component functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP 74ALVC02BQ,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVC02BQ,115 technical specifications.
| Package/Case | SOT-762 |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.2ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC02BQ,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
