
Quad 2-input NOR gate IC featuring CMOS technology. This surface mount component operates from a 1.65V to 3.6V supply voltage, with a nominal supply of 3.6V. It offers a propagation delay of 2.2ns and supports output currents of 24mA (low level) and -24mA (high level). The device is RoHS compliant, lead-free, and packaged in a 14-pin SO package on tape and reel.
Sign in to ask questions about the NXP 74ALVC02D,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVC02D,118 technical specifications.
| Package/Case | SO |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | NOR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Functions | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 2.2ns |
| Quiescent Current | 20uA |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC02D,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
