
Hex inverting Schmitt trigger IC featuring six independent inverters with Schmitt trigger inputs. This CMOS logic gate operates from a 1.65V to 3.6V supply range, with a nominal 3.3V. It offers a maximum output current of 24mA (low level) and -24mA (high level), with a propagation delay of 3.4ns. The component is surface mountable in a 14-pin TSSOP package, RoHS compliant, and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP 74ALVC14PW,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVC14PW,118 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Input Type | SCHMITT TRIGGER |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter, Schmitt Trigger |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Functions | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.4ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 4.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC14PW,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
