
74ALVC162334A - 16-bit registered driver with inverted register enable and 30 Ohm termination resistors (3-state) TSSOP 48-Pin
NXP 74ALVC162334ADGG:5 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.8ns |
| RoHS Compliant | No |
| Series | 74ALVC |
| RoHS | Not Compliant |
No datasheet is available for this part.