
The 74ALVC16245DGG,512 is a dual 8-bit inverting transceiver with 3-state outputs from NXP. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a high level output current of 24mA and a low level output current of 24mA. It is available in a TFSOP package, suitable for surface mount applications.
Sign in to ask questions about the NXP 74ALVC16245DGG,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVC16245DGG,512 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC16245DGG,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.