
74ALVC162834A - 18-bit registered driver with inverted register enable and 30 Ω termination resistors (3-state) TSSOP 56-Pin
Sign in to ask questions about the NXP 74ALVC162834ADGG:1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVC162834ADGG:1 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 3.3ns |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC162834ADGG:1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
