Sign in to ask questions about the NXP 74ALVC164245DGG,51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVC164245DGG,51 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | -24mA |
| Logic Function | Level Shifter, Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 500mW |
| Max Supply Voltage | 6V |
| Min Supply Voltage | -500mV |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 7.5ns |
| Series | 74ALVC |
| Turn-On Delay Time | 9.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC164245DGG,51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.