
16-bit dual-supply translating transceiver with 3-state outputs, designed for bidirectional data transfer. Features a wide operating temperature range of -40°C to 125°C and supports supply voltages from 2.7V to 3.6V. This logic IC functions as a level shifter and inverter, offering 16 channels with a propagation delay of 7.5ns. Packaged in a 48-pin TSSOP for surface-mount applications, it is RoHS compliant.
NXP 74ALVC164245DGG:11 technical specifications.
| Package/Case | TSSOP |
| Direction | Bidirectional |
| Lead Free | Lead Free |
| Logic Function | Level Shifter, Transceiver, Inverter |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Number of Bits | 16 |
| Number of Channels | 16 |
| Number of Functions | 2 |
| Number of Gates | 1 |
| Number of Inputs | 2 |
| Output Current | 8mA |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Propagation Delay | 7.5ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Supply Voltage-Nom | 5.5V |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.