The NXP 74ALVC164245DL is a dual 8-bit bidirectional transceiver with 16 channels, operating over a supply voltage range of 1.5V to 5.5V. It features a propagation delay of 15.5ns and a quiescent current of 100nA. The device is packaged in a SOT-370-1 package and is RoHS compliant. It can operate over a temperature range of -40°C to 125°C.
Sign in to ask questions about the NXP 74ALVC164245DL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVC164245DL technical specifications.
| Package/Case | SOT-370-1 |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15.5ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 15.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC164245DL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.