The 74ALVC164245DL-T is an 8-bit 16-channel 3-state CMOS bus switch from NXP. It operates over a temperature range of -40°C to 125°C and is packaged in a surface mount SSOP package. The device is RoHS compliant and features a propagation delay of 15.5ns. It is designed for use in general applications and is suitable for use in systems that require a high level of integration and low power consumption.
NXP 74ALVC164245DL-T technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 16 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 15.5ns |
| Quiescent Current | 100nA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| RoHS | Compliant |
No datasheet is available for this part.