
Octal buffer/line driver featuring 8 channels and 2 elements, each with 4 bits. This surface mount TSSOP package offers 3-state non-inverting outputs with a low-level output current of 24mA and a high-level output current of -24mA. Operating across a supply voltage range of 1.65V to 3.6V, it boasts a propagation delay of 2.2ns and a turn-on delay time of 6.9ns. Designed with CMOS technology, this RoHS compliant component operates from -40°C to 85°C.
Sign in to ask questions about the NXP 74ALVC244PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVC244PW,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.2ns |
| Quiescent Current | 20uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 6.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC244PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
