
The 74ALVC245PWDH-T is an 8-bit non-inverting transceiver from NXP, designed to operate within a temperature range of -40°C to 85°C. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 1.65V. The device features a propagation delay of 3ns and is available in a lead-free TSSOP package. The 74ALVC245PWDH-T is RoHS compliant and suitable for use in applications where high-speed data transfer is required.
Checking distributor stock and pricing after the page loads.
NXP 74ALVC245PWDH-T technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 8 |
| Number of Circuits | 1 |
| Output Type | 3-STATE |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
