
Quad 2-input OR gate IC, featuring CMOS technology and a TSSOP package with gold contact plating. Operates with a supply voltage range of 1.65V to 3.6V, offering a propagation delay of 2.8ns and a turn-on delay time of 2ns. Supports output currents of 24mA (low level) and -24mA (high level), with a quiescent current of 10uA. This surface mount component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the NXP 74ALVC32PW,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVC32PW,112 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Propagation Delay | 2.8ns |
| Quiescent Current | 10uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVC |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVC32PW,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
