
The 74ALVCH162244DL-T is a 16-bit 3-state bus switch from NXP, packaged in a SOT-370-48 package. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device has a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. It can handle high and low level output currents of 12mA and -12mA, respectively. The propagation delay is 3.3ns.
NXP 74ALVCH162244DL-T technical specifications.
| Package/Case | SOT-370-48 |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 16 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 3.3ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
