
16-bit, 3-state buffer/line driver designed for 2.5V and 3.3V operation. Features 16 non-inverting input lines and 16 output lines, with a propagation delay of 1.9ns. Operates across a wide temperature range of -40°C to 85°C, supporting supply voltages from 1.2V to 3.6V. Surface mountable in a 48-pin SSOP package, this CMOS technology component offers ±24mA high/low output current.
Sign in to ask questions about the NXP 74ALVCH16244DL,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVCH16244DL,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 7.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH16244DL,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
