
The 74ALVCH16245DGG is an 8-bit dual inverting transceiver with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a high level output current of 24mA and a low level output current of 24mA. The device is packaged in a TFSOP package and is RoHS compliant. It is designed for surface mount applications and is available in a tape and reel packaging with 2000 units per package.
Sign in to ask questions about the NXP 74ALVCH16245DGG:51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVCH16245DGG:51 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH16245DGG:51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
