The NXP 74ALVCH16245DL is an 8-bit dual bus transceiver with a maximum supply voltage of 3.6V and a minimum supply voltage of 1.2V. It operates over a temperature range of -40°C to 85°C. The device features a high level output current of -24mA and a low level output current of 24mA. It is packaged in a 48-pin SSOP package and is RoHS compliant.
NXP 74ALVCH16245DL technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
