The 74ALVCH16245DL-T is an 8-bit dual transceiver from NXP, featuring a 3-state output type. It operates within a supply voltage range of 1.2V to 3.6V and has a propagation delay of 2.1ns. The device is available in a lead-free SSOP package, packaged in quantities of 1000 on tape and reel. The transceiver is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
NXP 74ALVCH16245DL-T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Bits | 8 |
| Number of Circuits | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.