
20-bit non-inverting buffer/line driver with 3-state outputs. Features integrated 30 Ohm termination resistors and operates from a 2.3V to 3.6V supply. This CMOS buffer/line driver offers a propagation delay of 2.9ns and a turn-on delay time of 6.5ns. Designed for surface mounting in a 56-pin TSSOP package, it supports a high level output current of -12mA and a low level output current of 12mA. Operating temperature range is -40°C to 85°C, with RoHS compliance.
NXP 74ALVCH162827DGG:1 technical specifications.
| Package/Case | SOT-364-56 |
| High Level Output Current | -12mA |
| Logic Function | Buffer |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 20 |
| Number of Elements | 2 |
| Number of Input Lines | 20 |
| Number of Inputs | 20 |
| Number of Output Lines | 20 |
| Number of Outputs | 20 |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.9ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Technology | CMOS |
| Turn-On Delay Time | 6.5ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH162827DGG:1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
