
The 74ALVCH16373DGG:51 is a dual 16-bit D-type latch IC from NXP, packaged in a TSSOP package. It operates over a supply voltage range of 2.3V to 3.6V and can withstand temperatures between -40°C and 85°C. Each latch can handle a high level output current of up to -24mA and a low level output current of 24mA. The device features a propagation delay of 2.1ns and a turn-on delay time of 2.1ns.
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.1ns |
| RoHS | Compliant |