Latch Transparent 3-ST 16-CH D-Type 48-Pin TSSOP Tube
NXP 74ALVCH16373DGG,512 technical specifications.
| Package/Case | TSSOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Type | 3-STATE |
| Radiation Hardening | No |
| RoHS | Compliant |
No datasheet is available for this part.