The 74ALVCH16373DL-T is a dual 16-bit non-inverting latch from NXP, packaged in a 1000-unit SSOP tape and reel. It can handle a maximum supply voltage of 3.6V and operates within a temperature range of -40°C to 85°C. This lead-free device has a propagation delay of 2.1ns and is RoHS compliant.
NXP 74ALVCH16373DL-T technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Circuits | 2 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.