
16-bit edge-triggered D-type flip-flop with 3-state outputs, operating at 2.5V or 3.3V. Features positive edge clocking, a maximum operating frequency of 300MHz, and a propagation delay of 2.3ns. This CMOS logic IC offers 8 input and 8 output lines per element, with a supply voltage range of 1.2V to 3.6V. Packaged in a 48-pin SSOP for surface mounting, it supports ±24mA output current and is RoHS compliant.
Sign in to ask questions about the NXP 74ALVCH16374DL,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVCH16374DL,118 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 300MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.4ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH16374DL,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
