
16-channel, dual 8-input buffer/line driver with 3-state, inverting outputs. Features 1.8ns propagation delay and 24mA high/low output current. Operates from 1.2V to 3.6V supply voltage with a temperature range of -40°C to 85°C. Surface mountable in a 48-SSOP package.
Sign in to ask questions about the NXP 74ALVCH16540DL,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVCH16540DL,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 40uA |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 8.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH16540DL,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
