
Dual 8-input buffer/line driver IC featuring 16 3-STATE outputs and inverting logic. Operates with a supply voltage range of 1.2V to 3.6V, offering a high level output current of 24mA and a low level output current of 24mA. This CMOS technology component boasts a propagation delay of 1.8ns and is designed for surface mount installation in a 48SSOP package. Operating temperature range spans from -40°C to 85°C.
Sign in to ask questions about the NXP 74ALVCH16540DL,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVCH16540DL,118 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Inputs | 8 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 1.8ns |
| Quiescent Current | 40uA |
| RoHS Compliant | No |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 8.9ns |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ALVCH16540DL,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
