
18-bit universal bus transceiver with 3-state outputs, designed for bidirectional data transfer. Features a 50mA output current capability and operates within a 2.3V to 3.6V supply voltage range. This CMOS logic IC offers a 6.2ns propagation delay and is housed in a 56-pin TSSOP surface mount package with gold contact plating. Suitable for a wide operating temperature range of -40°C to 85°C, this RoHS compliant component provides 18 channels of non-inverting logic.
Sign in to ask questions about the NXP 74ALVCH16601DGG:11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVCH16601DGG:11 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 18 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Functions | 1 |
| Output Current | 50mA |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.2ns |
| Quiescent Current | 200nA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Supply Voltage-Nom | 3.6V |
| Technology | CMOS |
| Turn-On Delay Time | 3.1ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH16601DGG:11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
