
The 74ALVCH16623DL,118 is a dual inverting transceiver with a TFSOP package and surface mount. It operates over a temperature range of -40°C to 85°C and has a high level output current of 24mA. The device is not RoHS compliant and is packaged in tape and reel quantities of 1000. It is a member of the 74ALVCH series and is used in logic IC applications, specifically buffers and line drivers.
Sign in to ask questions about the NXP 74ALVCH16623DL,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVCH16623DL,118 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 74ALVCH |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ALVCH16623DL,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
