18-bit bus-interface D-type flip-flop with reset and enable, featuring 3-state outputs. This CMOS logic IC operates at up to 300MHz with a propagation delay of 7.7ns and turn-on delay of 2.8ns. It supports a supply voltage range of 1.2V to 3.6V and offers output currents of 24mA (low) and -24mA (high). Packaged in a 56-pin TSSOP for surface mounting, this RoHS compliant component is designed for non-inverting logic.
Sign in to ask questions about the NXP 74ALVCH16823DGG,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVCH16823DGG,11 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 300MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Bits per Element | 9 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 7.7ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.8ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH16823DGG,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
