The 74ALVCH16823DL is a 9-bit dual D-type flip-flop from NXP, packaged in a SOT-371 lead-free package. It operates over a supply voltage range of 1.2V to 3.6V and has a maximum operating temperature of 85°C. The device features a propagation delay of 2.1ns and is RoHS compliant.
NXP 74ALVCH16823DL technical specifications.
| Package/Case | SOT-371 |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.2V |
| Number of Bits | 9 |
| Number of Circuits | 2 |
| Number of Input Lines | 9 |
| Number of Output Lines | 9 |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
