
18-bit buffer/driver with 3-state outputs, featuring a TSSOP 56-pin surface mount package. Operates with a supply voltage range of 2.3V to 3.6V, offering 24mA high and low level output current. This CMOS buffer/driver provides 18 input and 18 output lines, with a propagation delay of 6ns and turn-on delay time of 2ns. Designed for a wide operating temperature range from -40°C to 85°C.
Sign in to ask questions about the NXP 74ALVCH16825DGG:11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVCH16825DGG:11 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 9 |
| Number of Channels | 18 |
| Number of Elements | 2 |
| Number of Input Lines | 18 |
| Number of Inputs | 18 |
| Number of Output Lines | 18 |
| Number of Outputs | 18 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6ns |
| Quiescent Current | 40uA |
| Radiation Hardening | No |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH16825DGG:11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
