
CMOS latch IC featuring 7 bits per element, 28 outputs, and 7 inputs. Operates with positive edge clock triggering, a 3-state output type, and non-inverting polarity. Supports a maximum frequency of 150MHz with a propagation delay of 3.9ns. Designed for surface mounting in a TSSOP package, with gold contact plating. Operates within a temperature range of -40°C to 85°C and a supply voltage of 2.3V to 3.6V.
Sign in to ask questions about the NXP 74ALVCH16832DGG,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVCH16832DGG,11 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -24mA |
| Low Level Output Current | 24mA |
| Max Frequency | 150MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 7 |
| Number of Bits per Element | 7 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 7 |
| Number of Inputs | 7 |
| Number of Output Lines | 28 |
| Number of Outputs | 28 |
| Output Type | 3-STATE |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.9ns |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 3.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH16832DGG,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
