
18-bit bus interface D-type latch, featuring 3-state outputs and non-inverting polarity. This CMOS logic IC operates from a 2.3V to 3.6V supply, with a maximum operating temperature of 85°C and a minimum of -40°C. It offers independent circuits with 18 input and 18 output lines, a propagation delay of 2.1ns, and a turn-on delay time of 2.2ns. The component is surface mountable in a TSSOP package with gold contact plating, supporting high and low level output currents of -24mA and 24mA respectively.
Sign in to ask questions about the NXP 74ALVCH16843DGG,11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVCH16843DGG,11 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Logic Function | D-Type, Latch |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 18 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 18 |
| Number of Output Lines | 18 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.1ns |
| Quiescent Current | 40uA |
| Series | 74ALVCH |
| Technology | CMOS |
| Turn-On Delay Time | 2.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVCH16843DGG,11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
