
The 74ALVT162244DG-T is a 16-bit 3-STATE non-inverting amplifier from NXP, available in a SOT-362-48 package. It can handle a maximum supply voltage of 3.6V and a minimum supply voltage of 2.3V. The amplifier operates within a temperature range of -40°C to 85°C. It has a propagation delay of 2.7ns and can source a high-level output current of up to -12mA and a low-level output current of up to 12mA.
Sign in to ask questions about the NXP 74ALVT162244DG-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT162244DG-T technical specifications.
| Package/Case | SOT-362-48 |
| High Level Output Current | -12mA |
| Lead Free | Lead Free |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 16 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP 74ALVT162244DG-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
