
The 74ALVT162244DGG:51 is a 4-bit inverting buffer IC with a supply voltage range of 2.3 to 2.7V and a maximum supply current of 2.5mA. It is packaged in a TFSOP package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a propagation delay of 2.7ns. It is part of the 74ALVT series and is available in quantities of 2000 per reel.
Sign in to ask questions about the NXP 74ALVT162244DGG:51 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT162244DGG:51 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 12mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 2.7V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.7ns |
| Series | 74ALVT |
| Supply Current | 2.5mA |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT162244DGG:51 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.