The 74ALVT16240DGG,112 is a 4-input 3-STATE inverter buffer from NXP. It features a propagation delay of 2.5ns and a quiescent current of 3.9mA. The device is available in a TSSOP package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations.
Sign in to ask questions about the NXP 74ALVT16240DGG,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16240DGG,112 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Inputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 3.9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16240DGG,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
