
Quad 4-input buffer/inverter IC featuring 16 output lines and 16 input lines. Operates with a supply voltage range of 2.3V to 3.6V and offers a propagation delay of 2.5ns. This BICMOS technology component supports 3-STATE outputs with a high level output current of -32mA and a low level output current of 64mA. Packaged in a 48-TSSOP surface mount configuration, it functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP 74ALVT16240DGG,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16240DGG,518 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 3.9mA |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16240DGG,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
