
Quad 4-input inverting buffer/inverter IC, featuring 16 input and 16 output lines with 3-state output capability. Operates with a supply voltage range of 2.3V to 3.6V, offering a propagation delay of 2.5ns. This surface mount component, housed in an SSOP package, supports a high level output current of -32mA and a low level output current of 64mA. Designed with BICMOS technology, it functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP 74ALVT16240DL,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16240DL,112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 3.9mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16240DL,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
