
Quad 4-input buffer/inverter IC featuring 3-state outputs and inverting logic. This BICMOS technology component offers 16 input and 16 output lines with a propagation delay of 2.5ns. Operating within a 2.3V to 3.6V supply voltage range, it supports high level output current of -32mA and low level output current of 64mA. Designed for surface mounting in a 48-pin SSOP package with gold contact plating, it functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP 74ALVT16240DL,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16240DL,118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Channels | 16 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 4 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 2.5ns |
| Quiescent Current | 5.5mA |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 3ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16240DL,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
