Sign in to ask questions about the NXP 74ALVT16241DGG,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16241DGG,112 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 39 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16241DGG,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.