The 74ALVT16241DGG,118 is a 4-element non-inverting buffer IC from NXP, featuring a 3-STATE output type. It operates within a temperature range of -40°C to 85°C and is RoHS compliant. The device has a high level output current of 8mA and a quiescent current of 7mA. It is available in a TFSOP-14 package, suitable for surface mount applications.
Sign in to ask questions about the NXP 74ALVT16241DGG,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16241DGG,118 technical specifications.
| Package/Case | TFSOP |
| Contact Plating | Gold |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Quiescent Current | 7mA |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16241DGG,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.