
The NXP 74ALVT16241DGG,518 is a 4-bit inverting buffer with 16 input and 16 output lines. It operates within a supply voltage range of 2.3V to 3.6V and has a maximum operating temperature of 85°C. The device is RoHS compliant and features a propagation delay of 2.3ns. It is available in a TFSOP-20 package and is suitable for surface mount applications.
Sign in to ask questions about the NXP 74ALVT16241DGG,518 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16241DGG,518 technical specifications.
| Package/Case | TFSOP |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 3.5mA |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16241DGG,518 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
