
The 74ALVT16241DL112 is a 16-bit inverting buffer IC from NXP, packaged in a surface mount SSOP package. It operates over a temperature range of -40°C to 85°C and can supply up to 8mA of current at a maximum voltage of 3.6V. The device has 16 input lines and 16 output lines, with a propagation delay of 2.3ns. It is available in a rail/tube packaging format with 31 units per package.
Sign in to ask questions about the NXP 74ALVT16241DL112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16241DL112 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 8mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 2.3ns |
| Quiescent Current | 3.5mA |
| Series | 74ALVT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16241DL112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
