
The 74ALVT16244DL is a 16-bit 3-STATE non-inverting amplifier from NXP, packaged in a SOT-370-48 lead-free package. It operates over a temperature range of -40°C to 85°C and is compliant with RoHS regulations. The device has 16 inputs and 16 outputs, with a propagation delay of 1.9ns. It can handle high-level output currents of up to -32mA and low-level output currents of up to 64mA.
NXP 74ALVT16244DL technical specifications.
| Package/Case | SOT-370-48 |
| High Level Output Current | -32mA |
| Lead Free | Lead Free |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Number of Bits | 16 |
| Number of Input Lines | 16 |
| Number of Output Lines | 16 |
| Output Type | 3-STATE |
| Package Quantity | 31 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.