
16-bit, 4-channel, tri-state buffer integrated circuit with non-inverting logic. Features 3.6V max supply voltage, 2.3V min supply voltage, and 1.5ns propagation delay. Surface mountable in a gold-plated SSOP package, operating from -40°C to 85°C. Supports 64mA low-level output current and -32mA high-level output current.
Sign in to ask questions about the NXP 74ALVT16244DL118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16244DL118 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -32mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Output Type | 3-STATE |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 1.5ns |
| Quiescent Current | 3.6mA |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 5.9ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16244DL118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
