
The NXP 74ALVT16245DGG,512 is an 8-bit bidirectional transceiver with two elements, featuring 3-state outputs. It operates over a temperature range of -40°C to 85°C and is powered by a supply voltage between 2.3V and 3.6V. The device is mounted in a surface-mount TFSOP package and is compliant with RoHS regulations.
Sign in to ask questions about the NXP 74ALVT16245DGG,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16245DGG,512 technical specifications.
| Package/Case | TFSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 8mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 975 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 1.9ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16245DGG,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.