
20-bit D-type positive edge-triggered flip-flop, featuring dual 10-bit circuits. This BICMOS logic IC operates with a maximum supply voltage of 3.6V and a minimum of 2.3V, supporting frequencies up to 150MHz. It offers 3-state output with ±12mA high/low level output current and a propagation delay of 3.2ns. Designed for surface mounting in a 56-TSSOP package with gold contact plating, it functions within an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the NXP 74ALVT162821DGG:11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT162821DGG:11 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 12mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 20 |
| Number of Bits per Element | 10 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Quiescent Current | 5.1mA |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT162821DGG:11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
