
Dual 10-bit D-type positive edge-triggered flip-flop latch, featuring 3-state outputs and non-inverting polarity. This surface-mount IC operates with a minimum supply voltage of 2.3V and a maximum of 3.6V, supporting frequencies up to 150MHz. It offers a propagation delay of 3.2ns and a turn-on delay time of 3.2ns, with high-level output current of -12mA and low-level output current of 32mA. Packaged in SOT-371 with gold contact plating, this RoHS compliant component is designed for reliable operation between -40°C and 85°C.
Sign in to ask questions about the NXP 74ALVT162821DL,512 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT162821DL,512 technical specifications.
| Package/Case | SOT-371 |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -12mA |
| Input Type | SINGLE-ENDED |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 32mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits per Element | 10 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 10 |
| Number of Output Lines | 10 |
| Output Type | 3-STATE |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 3.2ns |
| Quiescent Current | 5.1mA |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Turn-On Delay Time | 3.2ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT162821DL,512 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
