
16-bit D-type positive edge-triggered latch, featuring 2 x 8-bit elements with 3-state non-inverting outputs. Operates at frequencies up to 150MHz with a propagation delay of 5.6ns and turn-on delay of 2.6ns. Supports a supply voltage range of 2.3V to 3.6V, with high level output current of -32mA and low level output current of 64mA. Packaged in a 48-TSSOP surface mount configuration with gold contact plating, operating from -40°C to 85°C.
Sign in to ask questions about the NXP 74ALVT16374DGG,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP 74ALVT16374DGG,118 technical specifications.
| Package/Case | TSSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 150MHz |
| High Level Output Current | -32mA |
| Logic Function | D-Type |
| Low Level Output Current | 64mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Elements | 2 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 5.6ns |
| Quiescent Current | 3.7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ALVT |
| Technology | BICMOS |
| Turn-On Delay Time | 2.6ns |
| RoHS | Compliant |
Download the complete datasheet for NXP 74ALVT16374DGG,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
